Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
976 In Stock | 1 : ¥51.09000 Cut Tape (CT) 1,000 : ¥26.98652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | - | 8V ~ 60V | 5A | 12mOhm | Non-Inverting | - | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO | -40°C ~ 150°C | Surface Mount | PowerSSO-24 | 24-PowerBSOP (0.295", 7.50mm Width) | ||
1,182 In Stock | 1 : ¥50.33000 Cut Tape (CT) 1,000 : ¥26.57768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | - | 8V ~ 60V | 5A | 12mOhm | Non-Inverting | - | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO | -40°C ~ 150°C | Surface Mount | PowerSSO-24 | 24-PowerBSOP (0.295", 7.50mm Width) | ||
720 In Stock | 1 : ¥55.94000 Cut Tape (CT) 1,000 : ¥26.18477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | - | 8.65V ~ 60V | - | 12mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C | Surface Mount | PowerSSO-24 | 24-PowerBSOP (0.295", 7.50mm Width) | ||
3,300 In Stock | 1 : ¥56.11000 Cut Tape (CT) 2,500 : ¥28.13923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 8.65V ~ 60V | Not Required | 2.4A | 12mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Load, Over Temperature, UVLO | -40°C ~ 150°C | Surface Mount | 48-QFN (8x6) | 48-VFQFN Exposed Pad | ||
2,500 In Stock | 1 : ¥54.18000 Cut Tape (CT) 2,500 : ¥27.17465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | - | 8V ~ 60V | 5.6A | 12mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 150°C | Surface Mount | 48-QFN (8x6) | 48-VFQFN Exposed Pad |