Voltage Regulators - DC DC Switching Regulators

Results: 7
Manufacturer
Diodes IncorporatedUMW
Series
-LM2594LM2594HVLM2596
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
4.5V-
Voltage - Input (Max)
22V40V
Voltage - Output (Min/Fixed)
1.23V3.3V5V12V
Voltage - Output (Max)
37V-
Current - Output
1.5A2A3A
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-20°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-SOPTO-263-5L
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOP
AP1509-33SG-13
IC REG BUCK 3.3V 2A 8SOP
Diodes Incorporated
8,888
In Stock
1 : ¥13.14000
Cut Tape (CT)
2,500 : ¥5.57216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
22V
3.3V
-
2A
150kHz
No
-20°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2594M-12
LM2594M-12
IC REG BUCK 12V 1.5A 8SOP
UMW
11,803
In Stock
1 : ¥19.54000
Cut Tape (CT)
2,500 : ¥8.95805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
12V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2594M-5.0
LM2594M-5.0
IC REG BUCK 5V 1.5A 8SOP
UMW
2,810
In Stock
1 : ¥23.48000
Cut Tape (CT)
2,500 : ¥11.76711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2594M-3.3
LM2594M-3.3
IC REG BUCK 3.3V 1.5A 8SOP
UMW
298
In Stock
1 : ¥23.48000
Cut Tape (CT)
2,500 : ¥11.76711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
3.3V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2594HVM-ADJ
LM2594HVM-ADJ
IC REG BUCK ADJ 1.5A 8SOP
UMW
1,376
In Stock
1 : ¥25.12000
Cut Tape (CT)
2,500 : ¥11.71536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.23V
37V
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
LM2596S-12
LM2596S-12
IC REG BUCK 12V 3A TO263-5L
UMW
951
In Stock
1 : ¥26.27000
Cut Tape (CT)
500 : ¥16.46592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
-
40V
12V
-
3A
150kHz
No
-40°C ~ 125°C (TA)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2594HVM-5.0
LM2594HVM-5.0
IC REG BUCK 5V 1.5A 8SOP
UMW
4,646
In Stock
1 : ¥32.92000
Cut Tape (CT)
2,500 : ¥16.04485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 7

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.