Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,635 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Alligator, Miniature | 0.240" (6.10mm) | 45VRMS/DC | - | Copper Alloy | - | Polypropylene (PP) | Insulated | Black | 1.630" (41.40mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
7,092 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Alligator, Miniature | 0.240" (6.10mm) | 45VRMS/DC | - | Copper Alloy | - | Polypropylene (PP) | Insulated | Red | 1.630" (41.40mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
544 In Stock | 1 : ¥33.17000 Bag | Bag | Active | Kelvin | 1.000" (25.40mm) | - | 50 A | Brass | - | Nylon | Insulated | Red | 4.200" (106.68mm) | Solder | 1 Piece | - | |||
634 In Stock 140 Factory | 1 : ¥58.37000 Bulk | Bulk | Active | Alligator, Safety | 0.750" (19.05mm) 3/4" | 1000V (1kV) | 30 A | Steel | Nickel | Polyamide (PA), Nylon, Glass Filled | Insulated | Black | 3.230" (82.04mm) | Banana, Female Socket (Jack) | 1 Piece | IEC 1010 | |||
246 In Stock | 1 : ¥23.15000 Bulk | Bulk | Active | Alligator, Miniature | 0.440" (11.18mm) | 600V, 1000V | 10 A | Steel | Nickel | Nylon | Insulated | Black | 1.929" (49.00mm) | Banana, Female Socket (Jack) | 1 Piece | CAT II 1000V, CAT V 600V | |||
138 In Stock 350 Factory | 1 : ¥59.03000 Bulk | Bulk | Active | Crocodile, Safety, Small | 0.280" (7.11mm) | 50V | - | - | - | - | Insulated | Black and Red | 2.244" (57.00mm) | Banana, Female Socket (Jack) | 1 Pair | - | |||
76 In Stock 634 Factory | 1 : ¥23.15000 Bulk | Bulk | Active | Alligator, Miniature | 0.440" (11.18mm) | 600V, 1000V | 10 A | Steel | Nickel | Nylon | Insulated | Red | 1.929" (49.00mm) | Banana, Female Socket (Jack) | 1 Piece | CAT II 1000V, CAT V 600V | |||
45 In Stock | 1 : ¥114.94000 Bulk | Bulk | Active | Alligator, Large | 0.945" (24.00mm) | 600V, 1000V | 20 A | Brass | Nickel | Polyamide (PA), Nylon | Insulated | Black and Red | 3.543" (90.00mm) | Banana, Female Socket (Jack) | 1 Pair | CAT III 1000V, CAT IV 600V | |||
9 In Stock | 1 : ¥114.94000 Bag | Bag | Active | Alligator, Large | 1.358" (34.50mm) | 1000V (1kV) | 20 A | - | - | - | Insulated | Black, Red | 3.969" (100.80mm) | Banana, Female Socket (Jack) | 1 Pair | CAT III 1000V, CAT IV 600V, IEC 61010-031 | |||
14 In Stock | 1 : ¥82.11000 Bulk | Bulk | Active | Alligator | - | - | - | - | - | - | Insulated | Black and Red | - | - | 1 Pair | - |