CT3943B | |
---|---|
DigiKey Part Number | 1768-CT3943B-ND |
Manufacturer | |
Manufacturer Product Number | CT3943B |
Description | GATOR CLIP INSULATED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insulated Alligator Test Clip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | - | |
Voltage - Rated | - | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Black and Red | |
Length | - | |
Termination | - | |
Quantity | 1 Pair | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.11000 | ¥82.11 |