6264B/POM | |
---|---|
DigiKey Part Number | 501-2144-ND |
Manufacturer | |
Manufacturer Product Number | 6264B/POM |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Probe Tip Test Adapter Test Clip Steel 0.300" (7.62mm) 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Probe Tip Test Adapter | |
Jaw Opening | 0.300" (7.62mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polypropylene (PP) | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 2.935" (74.55mm) | |
Termination | For Use on 0.080" (2.00mm) OD Probe Tips | |
Quantity | 1 Pair | |
Ratings | CAT II 1000V, CAT III 600V, IEC 61010-031 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.88000 | ¥256.88 |
25 | ¥240.03480 | ¥6,000.87 |