Specialized

Results: 4
Number of Positions
1218
Terminal - Width
31.1mm46.6mm
Features
Block of 6Block of 9
Housing Color
BlackBlueGrayRed
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
1019532
1019532
DISTRIBUTION BLOCK, NOM. VOLTAGE
Phoenix Contact
30
In Stock
1 : ¥34.81000
Bulk
Bulk
Active
Middle
DIN Rail
12
1
31.1mm
Push In, Spring
24 A
690 V
5 A
600 V
12-26 AWG
-
Block of 6
Gray
1019541
1019541
DISTRIBUTION BLOCK, NOM. VOLTAGE
Phoenix Contact
1
In Stock
1 : ¥49.18000
Bulk
Bulk
Active
Middle
DIN Rail
18
1
46.6mm
Push In, Spring
24 A
690 V
5 A
600 V
12-26 AWG
-
Block of 9
Black
1019534
1019534
DISTRIBUTION BLOCK, NOM. VOLTAGE
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥25.94000
Bulk
Bulk
Active
Middle
DIN Rail
12
1
31.1mm
Push In, Spring
24 A
690 V
5 A
600 V
12-26 AWG
-
Block of 6
Red
1019538
1019538
DISTRIBUTION BLOCK, NOM. VOLTAGE
Phoenix Contact
10
In Stock
1 : ¥35.96000
Bulk
Bulk
Active
Middle
DIN Rail
18
1
46.6mm
Push In, Spring
24 A
690 V
5 A
600 V
12-26 AWG
-
Block of 9
Blue
Showing
of 4

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.