1019541 | |
---|---|
DigiKey Part Number | 277-1019541-ND |
Manufacturer | |
Manufacturer Product Number | 1019541 |
Description | DISTRIBUTION BLOCK, NOM. VOLTAGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Black Middle 46.6mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 18 | |
Number of Levels | 1 | |
Terminal - Width | 46.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 690 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 9 | |
Housing Color | Black | |
Length | 1.799" (45.70mm) | |
Height (Max) | 1.150" (29.20mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.18000 | ¥49.18 |
10 | ¥45.95800 | ¥459.58 |
50 | ¥42.28220 | ¥2,114.11 |
100 | ¥39.06470 | ¥3,906.47 |
250 | ¥37.22652 | ¥9,306.63 |
500 | ¥35.10710 | ¥17,553.55 |