1019532 | |
---|---|
DigiKey Part Number | 277-1019532-ND |
Manufacturer | |
Manufacturer Product Number | 1019532 |
Description | DISTRIBUTION BLOCK, NOM. VOLTAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Gray Middle 31.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 31.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 690 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 6 | |
Housing Color | Gray | |
Length | 1.799" (45.70mm) | |
Height (Max) | 1.150" (29.20mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥32.51100 | ¥325.11 |
50 | ¥29.91000 | ¥1,495.50 |
100 | ¥27.63420 | ¥2,763.42 |
250 | ¥26.33376 | ¥6,583.44 |
500 | ¥24.83466 | ¥12,417.33 |