Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 9
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedFairchild SemiconductorInfineon TechnologiesMicrel Inc.onsemiTexas Instruments
Series
-OPTIREG™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Output Type
AdjustableAdjustable (Fixed)FixedProgrammable
Number of Regulators
124
Voltage - Input (Max)
5.25V5.5V6V12V16V18V42V
Voltage - Output (Min/Fixed)
0.55V0.6V1.25V (3.3V)3.3V, 3.3V, 3.3V, 3.3V3.3V, 5V
Voltage - Output (Max)
5V5.5V-
Voltage Dropout (Max)
0.036V @ 2A (Typ)0.2V @ 100mA0.34V @ 300mA, 0.34V @ 300mA, 0.34V @ 300mA, 0.34V @ 300mA0.4V @ 250mA, 0.4V @ 250mA0.5V @ 50mA, 0.5V @ 50mA0.6V @ 200mA0.88V @ 500mA-, 0.7V @ 330mA
Current - Output
50mA, 50mA80mA, 80mA100mA250mA, 250mA300mA, 300mA, 300mA, 300mA350mA, 430mA500mA4A
Current - Quiescent (Iq)
35 µA150 µA280 µA450 µA800 µA
Current - Supply (Max)
1.2 mA4 mA13 mA20 mA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)60dB (20Hz ~ 20kHz), 60dB (20Hz ~ 20kHz)60dB ~ 42dB (1kHz ~ 100kHz)75dB (1kHz)75dB ~ 60dB (120Hz ~ 1kHz)-
Control Features
-EnableEnable, Power On Reset
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Over Voltage, Reverse Polarity, Short CircuitOver Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)Short Circuit
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 170°C-40°C ~ 85°C (TA)-30°C ~ 80°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-XFDFN Exposed Pad10-WFDFN Exposed Pad14-WFDFN Exposed PadSOT-23-6TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
8-SOIC10-WSON (2x2)14-TDFN (3x3)DPAK-5PG-TO252-5-11SOT-23-6X1-DFN1612-8 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-252-5, DPak
TLE4476DATMA1
IC REG LINEAR 3.3V/5V TO252-5-11
Infineon Technologies
8,946
In Stock
1 : ¥22.87000
Cut Tape (CT)
2,500 : ¥11.48653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
42V
3.3V, 5V
-
-, 0.7V @ 330mA
350mA, 430mA
150 µA
13 mA
60dB (20Hz ~ 20kHz), 60dB (20Hz ~ 20kHz)
Enable
Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
-40°C ~ 170°C
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5-11
10-WSON
TLV75101PDSQR
IC REG LIN POS ADJ 500MA 10WSON
Texas Instruments
12,476
In Stock
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.82320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
2
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-WSON (2x2)
332
In Stock
1,960
Factory
1 : ¥42.59000
Tray
-
Tray
Active
Positive
Programmable
1
5.5V
0.6V
5V
0.036V @ 2A (Typ)
4A
150 µA
-
60dB ~ 42dB (1kHz ~ 100kHz)
Enable, Power On Reset
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-WFDFN Exposed Pad
14-TDFN (3x3)
10-WSON
TLV75101PDSQT
IC REG LIN POS ADJ 500MA 10WSON
Texas Instruments
1,180
In Stock
1 : ¥9.52000
Cut Tape (CT)
250 : ¥6.22092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
2
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-WSON (2x2)
LDO CMOS LOWCURR X1-DFN1612-8 T&
AP7348D-3333RS4-7
LDO CMOS LOWCURR X1-DFN1612-8 T&
Diodes Incorporated
4,648
In Stock
1 : ¥5.70000
Cut Tape (CT)
5,000 : ¥0.83733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
4
5.25V
3.3V, 3.3V, 3.3V, 3.3V
-
0.34V @ 300mA, 0.34V @ 300mA, 0.34V @ 300mA, 0.34V @ 300mA
300mA, 300mA, 300mA, 300mA
280 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-XFDFN Exposed Pad
X1-DFN1612-8 (Type B)
DPAK-5
NCV5504DTRKG
IC REG LINEAR POS ADJ DPAK-5
onsemi
4,965
In Stock
2,500
Factory
1 : ¥12.84000
Cut Tape (CT)
2,500 : ¥5.64554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Adjustable (Fixed)
2
18V
1.25V (3.3V)
5V
0.4V @ 250mA, 0.4V @ 250mA
250mA, 250mA
450 µA
20 mA
75dB ~ 60dB (120Hz ~ 1kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
DPAK-5
49,202
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Positive
Fixed
2
16V
3.3V, 5V
-
0.5V @ 50mA, 0.5V @ 50mA
80mA, 80mA
450 µA
1.2 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
DS485TMX-NOPB
ADP3302AR4
IC REG LINEAR DUAL LDO REG
Analog Devices Inc.
6,010
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Positive
Fixed
2
12V
3.3V, 5V
-
0.2V @ 100mA
100mA
800 µA
4 mA
-
Enable
Over Current, Over Temperature
-55°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ILC7262CS-5033
IC REG LIN 3.3V/5V 50/50MA 8SOIC
Fairchild Semiconductor
5,809
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Positive
Fixed
2
12V
3.3V, 5V
-
0.6V @ 200mA
50mA, 50mA
-
-
-
-
Short Circuit
-30°C ~ 80°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 9

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.