NCV5504DTRKG | |
---|---|
DigiKey Part Number | NCV5504DTRKGOSTR-ND - Tape & Reel (TR) NCV5504DTRKGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV5504DTRKG |
Description | IC REG LINEAR POS ADJ DPAK-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA, 250mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV5504DTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 250mA, 0.4V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 450 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 75dB ~ 60dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.51000 | ¥115.10 |
25 | ¥10.85720 | ¥271.43 |
100 | ¥8.68530 | ¥868.53 |
250 | ¥7.59976 | ¥1,899.94 |
500 | ¥7.38264 | ¥3,691.32 |
1,000 | ¥5.86269 | ¥5,862.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.64554 | ¥14,113.85 |
5,000 | ¥5.42839 | ¥27,141.95 |
12,500 | ¥5.37465 | ¥67,183.12 |