250mA, 250mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,965 In Stock 2,500 Factory | 1 : ¥12.84000 Cut Tape (CT) 2,500 : ¥5.64554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Adjustable (Fixed) | 2 | 18V | 1.25V (3.3V) | 5V | 0.4V @ 250mA, 0.4V @ 250mA | 250mA, 250mA | 450 µA | 20 mA | 75dB ~ 60dB (120Hz ~ 1kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | DPAK-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 2 | 9V | 1.8V, 3.3V | - | 1V @ 200mA, 1V @ 200mA | 250mA, 250mA | 400 µA | - | 60dB (400kHz) | - | Over Current, Over Temperature | -30°C ~ 80°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable (Fixed) | 2 | 18V | 1.25V (3.3V) | 5V | 0.4V @ 250mA, 0.4V @ 250mA | 250mA, 250mA | 450 µA | 20 mA | 75dB ~ 60dB (120Hz ~ 1kHz) | - | Over Current, Over Temperature, Short Circuit | -25°C ~ 85°C | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | DPAK-5 |