NCP5504DTRKG

DigiKey Part Number
NCP5504DTRKGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5504DTRKG
Description
IC REG LINEAR POS ADJ DPAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA, 250mA DPAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP5504DTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.25V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 250mA, 0.4V @ 250mA
Current - Output
Current - Quiescent (Iq)
450 µA
Current - Supply (Max)
20 mA
PSRR
75dB ~ 60dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number