DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock 2,340 Factory | 1 : ¥674.33000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 60V | 3.3V ~ 24V | - | - | - | 33A | 500 W | ITE (Commercial) | Adjustable Output, Heatsink, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1 | |||
24 In Stock | 1 : ¥753.72000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 32V | 3.3V ~ 18V | - | - | - | 45A | 810 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 98.5% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, UKCA | 62368-1 |