Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325 In Stock | 1 : ¥162.64000 Bulk | Bulk | Active | Magnetic | Woofer | 73 Hz ~ 2.5 kHz | 72.57Hz | 4.37 Ohms | 83.30 | 1W/1M | Half Space Sensitivity | 30 W | - | Top | Round | Paper, Coated | Ferrite | - | - | Solder Eyelet(s) | 4.134" Dia (105.00mm) | 2.996" (76.10mm) | |||
189 In Stock | 1 : ¥222.73000 Bulk | - | Bulk | Active | - | Exciter | - | - | 8 Ohms | - | - | - | - | 10 W | Top | Round, Square Frame | - | - | - | - | Quick Connect | 1.181" L x 1.181" W (30.00mm x 30.00mm) | 0.748" (19.00mm) | ||
84 In Stock | 1 : ¥465.09000 Bulk | - | Bulk | Active | - | Exciter | - | - | 4 Ohms | - | - | - | - | 25 W | Top | Round, Square Frame | - | - | - | - | Quick Connect | 2.283" L x 2.283" W (58.00mm x 58.00mm) | 0.827" (21.00mm) | ||
35 In Stock | 1 : ¥153.77000 Tray | Tray | Active | Magnetic | Exciter | 70 Hz ~ 15 kHz | 220Hz | 4 Ohms | 105.00 | 100mm | Sound Pressure Level (SPL) | 20 W | 30 W | Top | Round, Square Frame | - | Nd-Fe-B | - | - | Quick Connect | 3.992" L x 3.992" W (101.40mm x 101.40mm) | 0.995" (25.27mm) | |||
13 In Stock | 1 : ¥247.03000 Tray | Tray | Active | Magnetic | Exciter | 20 Hz ~ 10.5 kHz | 35Hz | 4 Ohms | 80.00 | 100mm | Sound Pressure Level (SPL) | 25 W | 50 W | Top | Round, Square Frame | - | Nd-Fe-B | - | - | Quick Connect | 3.382" L x 3.382" W (85.90mm x 85.90mm) | 1.654" (42.00mm) | |||
22 In Stock | 1 : ¥410.41000 Box | Box | Active | Magnetic | Exciter | 5 Hz ~ 500 Hz | 35Hz | 4 Ohms | - | - | - | 50 W | 100 W | Top | Round | Aluminum (AI) | Nd-Fe-B | - | - | Quick Connect | - | 1.811" (46.00mm) | |||
12 In Stock | 1 : ¥629.61000 Bulk | - | Bulk | Active | - | Exciter | - | - | 8 Ohms | - | - | - | - | 50 W | Top | Round, Square Frame | - | - | - | - | Quick Connect | 3.150" L x 3.150" W (80.00mm x 80.00mm) | 0.748" (19.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥224.62000 Tray | Tray | Active | Magnetic | Exciter | 60 Hz ~ 20 kHz | 480Hz | 4 Ohms | 107.00 | 100mm | Sound Pressure Level (SPL) | 20 W | 40 W | Top | Round | - | Nd-Fe-B | - | - | Quick Connect | 2.106" Dia (53.50mm) | 0.787" (20.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥232.17000 Tray | Tray | Active | Magnetic | Exciter | 60 Hz ~ 20 kHz | 480Hz | 8 Ohms | 104.00 | 100mm | Sound Pressure Level (SPL) | 20 W | 40 W | Top | Round | - | Nd-Fe-B | - | - | Quick Connect | 2.106" Dia (53.50mm) | 0.787" (20.00mm) | |||
1 In Stock | 1 : ¥462.21000 Bulk | - | Bulk | Active | Magnetic | Full Range | 80 Hz ~ 20 kHz | 110Hz | 4 Ohms | 88.00 | 1W/1M | Sound Pressure Level (SPL) | 50 W | 70 W | Top | Round, Square Frame | Polypropylene (PP) | - | - | - | Quick Connect | - | 2.047" (52.00mm) | ||
5 In Stock | 1 : ¥218.13000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 60 Hz ~ 15 kHz | 85Hz | 4 Ohms | 86.00 | 1W/1M | Sound Pressure Level (SPL) | 60 W | 80 W | Top | Round | Plastic | - | Waterproof | - | Quick Connect | 7.087" Dia (180.00mm) | 2.638" (67.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥143.67000 Bulk | - | Bulk | Active | Magnetic | Exciter | 20 Hz ~ 15 kHz | 60Hz | 4 Ohms | 86.00 | - | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Round | - | - | - | - | Wire Leads | 1.772" Dia (45.00mm) | 1.063" (27.00mm) |