Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,086 In Stock | 1 : ¥23.04000 Cut Tape (CT) 2,000 : ¥10.54818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.87V @ 500mA | 500mA | 34 µA | 53 µA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | HRP-5 | ||
10,128 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.59704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | - | 300mA | 130 µA | - | 70dB ~ 50dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,596 In Stock | 1 : ¥10.54000 Cut Tape (CT) 2,500 : ¥6.28029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.35V @ 100mA | 200mA | 90 µA | 150 µA | 65dB (120Hz) | Output Control | Over Current, Over Temperature | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | |||
482 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥3.84836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 5V | - | 1.2V @ 1A | 1A | - | 1.2 mA | - | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
1,187 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,500 : ¥5.91420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 3.3V | - | 1.2V @ 1A | 1A | 0.6 mA | 1.2 mA | - | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
0 In Stock Check Lead Time | 3,000 : ¥1.54229 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6.5V | 3V | - | 0.51V @ 150mA | 150mA | 58 µA | - | 80dB (1kHz) | Enable | Over Current | -40°C ~ 105°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |