Arrays, Edge Type, Mezzanine (Board to Board)

Results: 26
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Features
Board Guide, Solder RetentionSolder Retention
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Mated Stacking Heights
4.15mm4.5mm5mm6mm7mm
Height Above Board
0.034" (0.86mm)0.048" (1.22mm)0.068" (1.73mm)0.107" (2.72mm)0.147" (3.72mm)
Stocking Options
Environmental Options
Media
Marketplace Product
26Results

Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
91911-31569LF
91911-31569LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
405
In Stock
1 : ¥58.95000
Cut Tape (CT)
500 : ¥39.29426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
7mm
0.147" (3.72mm)
91911-31369LF
91911-31369LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
703
In Stock
1 : ¥19.54000
Cut Tape (CT)
500 : ¥13.78230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5mm
0.068" (1.73mm)
91911-31169LF
91911-31169LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
444
In Stock
1 : ¥29.97000
Cut Tape (CT)
500 : ¥20.39020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm
0.034" (0.86mm)
91910-21169LF
91910-21169LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
657
In Stock
1 : ¥37.60000
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm
0.034" (0.86mm)
91910-21569lf
91910-21569LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
1,384
In Stock
1 : ¥40.64000
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
7mm
0.147" (3.72mm)
CONN HDR 69POS SMD GOLD
91911-21569LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : ¥24.82620
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
7mm
0.147" (3.72mm)
CONN HDR 69POS SMD GOLD
91900-31169LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
5,000 : ¥8.34617
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm
0.034" (0.86mm)
CONN HDR 69POS SMD GOLD
91911-21469LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,800 : ¥9.13646
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
6mm
0.107" (2.72mm)
CONN HDR 69POS SMD GOLD
91910-21269LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,750 : ¥9.64216
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.5mm
0.048" (1.22mm)
CONN HDR 69POS SMD GOLD
91900-21469LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,950 : ¥9.98653
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
6mm
0.107" (2.72mm)
91911-31269LF
91911-31269LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥10.91797
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.5mm
0.048" (1.22mm)
CONN HDR 69POS SMD GOLD
91901-31169LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,500 : ¥11.55116
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm
0.034" (0.86mm)
CONN HDR 69POS SMD GOLD
91910-21369LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,800 : ¥12.73241
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5mm
0.068" (1.73mm)
CONN HDR 69POS SMD GOLD
91911-32169LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥12.94941
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
30.0µin (0.76µm)
4.15mm
0.034" (0.86mm)
CONN HDR 69POS SMD GOLD
91910-31569LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,500 : ¥14.67988
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
7mm
0.147" (3.72mm)
CONN HDR 69POS SMD GOLD
91901-31369LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,500 : ¥16.03776
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5mm
0.068" (1.73mm)
CONN HDR 69POS SMD GOLD
91901-31469LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,500 : ¥20.41125
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
6mm
0.107" (2.72mm)
CONN HDR 69POS SMD GOLD
91900-21269LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,750 : ¥22.36462
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.5mm
0.048" (1.22mm)
CONN HDR 69POS SMD GOLD
91900-21369LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,725 : ¥23.02810
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5mm
0.068" (1.73mm)
CONN HDR 69POS SMD GOLD
91900-21169LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,500 : ¥23.19297
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm
0.034" (0.86mm)
CONN HDR 69POS SMD GOLD
91901-31569LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,500 : ¥23.59596
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
7mm
0.147" (3.72mm)
CONN HDR 69POS SMD GOLD
91911-21369LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : ¥25.00876
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5mm
0.068" (1.73mm)
CONN HDR 69POS SMD GOLD
91910-21369
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,925 : ¥26.06202
Tube
Tube
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5mm
0.068" (1.73mm)
CONN HDR 69POS SMD GOLD
91911-31169
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,000 : ¥27.16296
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm
0.034" (0.86mm)
CONN HDR 69POS SMD GOLD
91901-31269LF
CONN HDR 69POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥31.67326
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
69
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.5mm
0.048" (1.22mm)
Showing
of 26

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.