91911-31369LF | |
---|---|
DigiKey Part Number | 609-3429-2-ND - Tape & Reel (TR) 609-3429-1-ND - Cut Tape (CT) 609-3429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31369LF |
Description | CONN HDR 69POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31369LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.77400 | ¥177.74 |
25 | ¥16.83000 | ¥420.75 |
50 | ¥16.43940 | ¥821.97 |
100 | ¥15.65690 | ¥1,565.69 |
250 | ¥13.78228 | ¥3,445.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.78230 | ¥6,891.15 |