91910-31569LF | |
---|---|
DigiKey Part Number | 91910-31569LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91910-31569LF |
Description | CONN HDR 69POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91910-31569LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.67988 | ¥36,699.70 |