Arrays, Edge Type, Mezzanine (Board to Board)

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
4,283
In Stock
1 : ¥44.50000
Cut Tape (CT)
400 : ¥34.61643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
1,056
In Stock
1 : ¥48.27000
Cut Tape (CT)
400 : ¥38.99868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
2,816
In Stock
1 : ¥55.41000
Cut Tape (CT)
400 : ¥42.67365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
277
In Stock
1 : ¥70.68000
Cut Tape (CT)
400 : ¥45.73108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
1,039
In Stock
1 : ¥72.33000
Cut Tape (CT)
400 : ¥41.04590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
746
In Stock
1 : ¥73.56000
Cut Tape (CT)
400 : ¥41.35028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
Showing
of 6

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.