Audio Connectors

Results: 7
Product Status
ActiveObsolete
Features
-Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
RCP-024
RCP-024
CONN RCA PLUG MONO 2COND
CUI Devices
1,741
In Stock
1 : ¥13.87000
Bag
Bag
Active
Phono (RCA) Plug
Male
Mono
3.20mm ID, 9.00mm OD (RCA)
0.126" (3.20mm ID), 0.354" (9.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
Strain Relief
-
-20°C ~ 85°C
RCP-023
RCP-023
CONN RCA PLUG MONO 2COND
CUI Devices
760
In Stock
1 : ¥13.87000
Bag
Bag
Active
Phono (RCA) Plug
Male
Mono
3.20mm ID, 9.00mm OD (RCA)
0.126" (3.20mm ID), 0.354" (9.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
Strain Relief
-
-20°C ~ 85°C
RCP-025
RCP-025
CONN RCA PLUG MONO 2COND
CUI Devices
602
In Stock
1 : ¥13.87000
Bag
Bag
Active
Phono (RCA) Plug
Male
Mono
3.20mm ID, 9.00mm OD (RCA)
0.126" (3.20mm ID), 0.354" (9.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
Strain Relief
-
-20°C ~ 85°C
RCP-021
RCP-021
CONN RCA PLUG MONO 2COND
CUI Devices
2,629
In Stock
1 : ¥17.16000
Bag
Bag
Active
Phono (RCA) Plug
Male
Mono
3.20mm ID, 9.00mm OD (RCA)
0.126" (3.20mm ID), 0.354" (9.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
Strain Relief
-
-20°C ~ 85°C
RCP-013
RCP-013
CONN RCA PLUG MONO 2COND
CUI Devices
1,072
In Stock
1 : ¥11.16000
Bag
Bag
Obsolete
Phono (RCA) Plug
Male
Mono
3.20mm ID, 9.00mm OD (RCA)
0.126" (3.20mm ID), 0.354" (9.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
-
-
-20°C ~ 85°C
RCP-012
RCP-012
CONN RCA PLUG MONO 2COND
CUI Devices
259
In Stock
1 : ¥11.16000
Bag
Bag
Obsolete
Phono (RCA) Plug
Male
Mono
3.20mm ID, 9.00mm OD (RCA)
0.126" (3.20mm ID), 0.354" (9.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
-
-
-20°C ~ 85°C
RCP-022
RCP-022
CONN RCA PLUG MONO 2COND
CUI Devices
7
In Stock
1 : ¥13.87000
Bag
Bag
Active
Phono (RCA) Plug
Male
Mono
3.20mm ID, 9.00mm OD (RCA)
0.126" (3.20mm ID), 0.354" (9.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
Strain Relief
-
-20°C ~ 85°C
Showing
of 7

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.