Arrays, Edge Type, Mezzanine (Board to Board)

Results: 23
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Features
-Board Guide
Contact Finish Thickness
4.00µin (0.100µm)8.00µin (0.203µm)15.0µin (0.38µm)
Mated Stacking Heights
5mm, 9mm, 13mm6mm, 10mm, 14mm7mm, 11mm, 15mm8mm, 12mm, 16mm
Height Above Board
0.185" (4.70mm)0.224" (5.70mm)0.264" (6.70mm)0.303" (7.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
23Results

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
61083-044402LF
61083-044402LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
932
In Stock
1 : ¥11.66000
Cut Tape (CT)
600 : ¥7.21340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61083-041400LF
61083-041400LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
408
In Stock
1 : ¥13.30000
Tube
Tube
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61083-041422LF
61083-041422LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
487
In Stock
1 : ¥20.77000
Cut Tape (CT)
900 : ¥9.52438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61083-042400LF
61083-042400LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
6,414
In Stock
1 : ¥26.35000
Tube
Tube
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
61083-042402LF
61083-042402LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
2,620
In Stock
1 : ¥40.39000
Cut Tape (CT)
800 : ¥25.05715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
61083-041402LF
61083-041402LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
1,800
In Stock
1 : ¥43.10000
Cut Tape (CT)
900 : ¥26.72410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61083-043402LF
61083-043402LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
1,602
In Stock
1 : ¥43.92000
Cut Tape (CT)
700 : ¥29.86293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
61083-044602LF
61083-044602LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
537
In Stock
1 : ¥22.49000
Cut Tape (CT)
600 : ¥11.15097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
61083-043400LF
61083-043400LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
1,015
In Stock
1 : ¥26.93000
Tube
Tube
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
61083-044400LF
61083-044400LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
738
In Stock
1 : ¥40.97000
Tube
Tube
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
CONN PLUG 40POS SMD GOLD
61083-041502LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
900 : ¥7.84173
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
CONN PLUG 40POS SMD GOLD
61083-043102
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,400 : ¥8.11569
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
61083-044422LF
61083-044422LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : ¥8.71950
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
CONN PLUG 40POS SMD GOLD
61083-042409LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,400 : ¥10.37930
Tube
Tube
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
CONN PLUG 40POS SMD GOLD
61083-044409LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,400 : ¥11.63960
Tube
Tube
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
CONN PLUG 40POS SMD GOLD
61083-042422LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,600 : ¥11.82966
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
CONN PLUG 40POS SMD GOLD
61083-043607LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
700 : ¥12.52429
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
CONN PLUG 40POS SMD GOLD
61083-043602LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,400 : ¥12.72179
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
CONN PLUG 40POS SMD GOLD
61083-042602LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : ¥13.20845
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
CONN PLUG 40POS SMD GOLD
61083-041602LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
900 : ¥13.68464
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
CONN PLUG 40POS SMD GOLD
61083-042502LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : ¥13.86934
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
CONN PLUG 40POS SMD GOLD
61083-043622LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,400 : ¥13.98182
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
7mm, 11mm, 15mm
0.264" (6.70mm)
CONN PLUG 40POS SMD GOLD
61083-044522LF
CONN PLUG 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
600 : ¥16.12050
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
-
Gold
15.0µin (0.38µm)
8mm, 12mm, 16mm
0.303" (7.70mm)
Showing
of 23

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.