Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718 In Stock 864 Factory | 96 : ¥43.84031 Tray | Tray | Active | Receptacle, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
2,351 In Stock 576 Factory | 96 : ¥51.31125 Tray | Tray | Active | Receptacle, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
842 In Stock 5,500 Factory | 1 : ¥63.05000 Cut Tape (CT) 550 : ¥36.61587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
373 In Stock 3,850 Factory | 1 : ¥56.98000 Cut Tape (CT) 550 : ¥35.05602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
1,309 In Stock | 1 : ¥61.74000 Cut Tape (CT) 550 : ¥35.79489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
51 In Stock 96 Factory | 96 : ¥44.98969 Tray | Tray | Active | Receptacle, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
0 In Stock Check Lead Time | 48 : ¥52.29646 Tray | Tray | Active | Receptacle, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) |