Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,434 In Stock | 1 : ¥50.74000 Cut Tape (CT) 1,000 : ¥29.60209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 2mm | 0.075" (1.90mm) | |||
473 In Stock | 1 : ¥51.39000 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 2mm | 0.075" (1.90mm) | |||
1,000 In Stock | 1 : ¥51.31000 Cut Tape (CT) 1,000 : ¥29.95035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 2mm | 0.075" (1.90mm) | |||
24 In Stock | 50 : ¥41.61720 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 2mm | 0.075" (1.90mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥28.01415 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 2mm | 0.064" (1.64mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥28.49508 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 2mm | 0.064" (1.64mm) | |||
0 In Stock Check Lead Time | 50 : ¥55.05820 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 3mm | 0.103" (2.63mm) |