FX11LB-120P/12-SV(71) | |
---|---|
DigiKey Part Number | H10775-ND |
Manufacturer | |
Manufacturer Product Number | FX11LB-120P/12-SV(71) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LB-120P/12-SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥41.61720 | ¥2,080.86 |
100 | ¥39.63530 | ¥3,963.53 |
250 | ¥34.68084 | ¥8,670.21 |
500 | ¥33.69008 | ¥16,845.04 |
1,250 | ¥28.73556 | ¥35,919.45 |
2,500 | ¥26.75382 | ¥66,884.55 |