FX11LA-120P/12-SV(91) | |
---|---|
DigiKey Part Number | H121966TR-ND - Tape & Reel (TR) H121966CT-ND - Cut Tape (CT) H121966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-120P/12-SV(91) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-120P/12-SV(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.88500 | ¥458.85 |
25 | ¥43.34440 | ¥1,083.61 |
50 | ¥42.28880 | ¥2,114.44 |
100 | ¥40.17390 | ¥4,017.39 |
250 | ¥35.94548 | ¥8,986.37 |
500 | ¥33.83096 | ¥16,915.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.60209 | ¥29,602.09 |
2,000 | ¥28.96776 | ¥57,935.52 |