Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,073 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.163" (4.14mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
27,369 In Stock | 1 : ¥5.32000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.163" (4.14mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
9,085 In Stock | 1 : ¥5.32000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.163" (4.14mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
4,648 In Stock | 1 : ¥12.12000 Bulk | Bulk | Active | Plug | Male or Female | 2 | - | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
9,574 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.163" (4.14mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Red | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C |