Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,516 In Stock | 1 : ¥3.53000 Bag | Bag | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.050" (1.27mm) | 0.118" (3.00mm) | Gold | 1.00µin (0.025µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A | |||
14,921 In Stock | 1 : ¥3.74000 Bag | Bag | Active | Closed Top, Grip | Female Sockets | 2 (1 x 2) | 0.050" (1.27mm) | 0.217" (5.50mm) | Gold | 1.00µin (0.025µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A | |||
11,399 In Stock | 1 : ¥3.66000 Bag | Bag | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.050" (1.27mm) | 0.118" (3.00mm) | Gold | 1.00µin (0.025µm) | Blue | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A | |||
2,583 In Stock | 1 : ¥3.66000 Bag | Bag | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.050" (1.27mm) | 0.118" (3.00mm) | Gold | 1.00µin (0.025µm) | Red | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A | |||
7,431 In Stock | 1 : ¥3.74000 Bag | Bag | Active | Closed Top, Grip | Female Sockets | 2 (1 x 2) | 0.050" (1.27mm) | 0.217" (5.50mm) | Gold | 1.00µin (0.025µm) | Red | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A | |||
3,072 In Stock | 1 : ¥3.74000 Bag | Bag | Active | Closed Top, Grip | Female Sockets | 2 (1 x 2) | 0.050" (1.27mm) | 0.217" (5.50mm) | Gold | 1.00µin (0.025µm) | Blue | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A |