Circular Connector Contacts

Results: 7
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Wire Gauge or Range - AWG
13-17 AWG14-16 AWG17-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²1.0 ~ 2.5mm²
Contact Finish
GoldSilverTin
Contact Finish Thickness
31.5µin (0.80µm)39.4µin (1.00µm)118.1µin (3.00µm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
929974-8
929974-8
CONTACT SOCKET 17-20AWG CRIMP
TE Connectivity AMP Connectors
6,996
In Stock
1 : ¥9.93000
Cut Tape (CT)
3,000 : ¥5.89201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
17-20 AWG
0.5 ~ 1.0mm²
-
Crimp
Copper Alloy
Gold
31.5µin (0.80µm)
Tin
Insulation Support
2.5mm System
929974-1
CONTACT SOCKET 17-20AWG CRIMP
TE Connectivity AMP Connectors
32,174
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥1.05802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
17-20 AWG
0.5 ~ 1.0mm²
-
Crimp
Copper Alloy
Tin
39.4µin (1.00µm)
Tin
Insulation Support
929975-1
929975-1
CONTACT SOCKET 13-17AWG CRIMP
TE Connectivity AMP Connectors
11,277
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥1.31559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
13-17 AWG
1.0 ~ 2.5mm²
-
Crimp
Copper Alloy
Tin
39.4µin (1.00µm)
Tin
Insulation Support
2.5mm System
962982-1
CONTACT SOCKET 14-16AWG CRIMP
TE Connectivity AMP Connectors
22,302
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Power, Stamped
Socket
2.5mm
14-16 AWG
1.0 ~ 2.5mm²
-
Crimp
Copper Alloy
Tin
39.4µin (1.00µm)
Tin
Insulation Support
2.5mm System
1-929974-4
CONTACT SOCKET 17-20AWG CRIMP
TE Connectivity AMP Connectors
13,427
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥2.88161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
17-20 AWG
0.5 ~ 1.0mm²
-
Crimp
Copper Alloy
Silver
118.1µin (3.00µm)
Tin
Insulation Support
929975-8
929975-8
CONTACT SOCKET 13-17AWG CRIMP
TE Connectivity AMP Connectors
8,346
In Stock
1 : ¥10.18000
Cut Tape (CT)
3,000 : ¥6.02868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
2.5mm
13-17 AWG
1.0 ~ 2.5mm²
-
Crimp
Copper Alloy
Gold
31.5µin (0.80µm)
Tin
Insulation Support
962981-1
962981-1
CONTACT SOCKET 17-20AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
12,000 : ¥1.64217
Bulk
Bulk
Active
Power, Stamped
Socket
2.5mm
17-20 AWG
0.5 ~ 1.0mm²
-
Crimp
Copper Alloy
Tin
39.4µin (1.00µm)
Tin
Insulation Support
Showing
of 7

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.