Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,536 In Stock | 1 : ¥104.92000 Tray | Tray | Active | Top Mount | Quarter Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.283" (58.00mm) | 1.457" (37.00mm) | - | 0.449" (11.40mm) | - | 4.30°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
435 In Stock | 1 : ¥130.61000 Bulk | Bulk | Active | Top Mount | Quarter Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 1.457" (37.00mm) | 2.323" (59.00mm) | - | 0.449" (11.40mm) | - | 3.70°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
203 In Stock | 1 : ¥114.03000 Bulk | Bulk | Active | Top Mount | Quarter Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 1.457" (37.00mm) | 2.323" (59.00mm) | - | 0.240" (6.10mm) | - | 9.40°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
1,161 In Stock | 1 : ¥145.23000 Bulk | Bulk | Active | Top Mount | Quarter Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 1.457" (37.00mm) | 2.323" (59.00mm) | - | 0.902" (22.90mm) | - | 1.60°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
277 In Stock | 1 : ¥146.13000 Bulk | Bulk | Active | Top Mount | Quarter Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.283" (58.00mm) | 1.457" (37.00mm) | - | 0.902" (22.90mm) | - | 1.60°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
79 In Stock | 1 : ¥102.95000 Bulk | Bulk | Active | Top Mount | Quarter Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.283" (58.00mm) | 1.457" (37.00mm) | - | 0.240" (6.10mm) | - | 12.10°C/W @ 200 LFM | - | Aluminum | Gold Anodized |