AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,711 In Stock | 1 : ¥7.57000 Tube | Tube | Active | Either | Yes | 800V | Flyback | 13 V | 11.5V ~ 23.5V | 70% | 60kHz | 20 W | Current Limiting, Over Temperature | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | Through Hole | |||
1,974 In Stock | 1 : ¥9.77000 Tube | Tube | Active | Either | Yes | 800V | Flyback | 13 V | 11.5V ~ 23.5V | 70% | 115kHz | 20 W | Current Limiting, Over Temperature | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
7,287 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.68808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 800V | Flyback | 13 V | 11.5V ~ 23.5V | 70% | 60kHz | 20 W | Current Limiting, Over Temperature | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
1,995 In Stock | 1 : ¥11.14000 Tube | Tube | Active | Either | Yes | 800V | Flyback | 13 V | 11.5V ~ 23.5V | 70% | 60kHz | 20 W | Current Limiting, Over Temperature | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
4,470 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.80829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 800V | Flyback | 13 V | 11.5V ~ 23.5V | 70% | 115kHz | 20 W | Current Limiting, Over Temperature | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
68 In Stock | 1 : ¥16.41000 Tube | Tube | Active | Either | Yes | 800V | Flyback | 13 V | 11.5V ~ 23.5V | 70% | 115kHz | 20 W | Current Limiting, Over Temperature | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | Through Hole |