Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,757 In Stock | 1 : ¥19.21000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
25,461 In Stock | 1 : ¥21.43000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
4,109 In Stock | 1 : ¥21.92000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | - | Ground | Unshielded | 7.5A | 20VDC | - | - | |||
3,360 In Stock | 1 : ¥24.88000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 7.5A | 48VDC | - | -40°C ~ 85°C | |||
5,080 In Stock | 1 : ¥27.83000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
6,755 In Stock | 1 : ¥30.87000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Ground | Shielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
1,957 In Stock | 1 : ¥60.59000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | Power DIN | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Tin | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 7.5A | 48VDC | 0.248" (6.30mm) | -40°C ~ 85°C | |||
2,257 In Stock | 1 : ¥26.35000 Bag | Bag | Active | Receptacle, Female Sockets | 4 (Power) | Power DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide, Ground | Unshielded | 7.5A | 20VDC | - | - | |||
4,690 In Stock | 1 : ¥29.47000 Bag | Bag | Active | Receptacle, Female Sockets | 4 (Power) | Power DIN | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black, Silver | - | - | Board Guide, Ground | Shielded | 7.5A | 20VDC | - | - | |||
754 In Stock | 1 : ¥23.32000 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Snap-In | Keyed | Plastic | Thermoplastic | - | Tin | Black | - | UL94 V-0 | Board Guide | Unshielded | 7.5A | 48VDC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,360 : ¥14.82468 Tray | Tray | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | - | Board Lock, Ground | Shielded | 7.5A | 20VDC | - | - |