Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,153 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.54914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.35V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
8,255 In Stock 33,000 Factory | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥3.63146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 1.8V | - | - | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | ||
19,096 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.78061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3V | - | 0.4V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
8,637 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.78061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.35V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 56dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
4,950 In Stock 20,000 Factory | 1 : ¥7.65000 Cut Tape (CT) 5,000 : ¥2.96851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.35V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 56dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | ||
4,943 In Stock 40,000 Factory | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.86675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 2.5V | - | 0.45V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | ||
4,000 In Stock 35,000 Factory | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥2.97874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3V | - | 0.4V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | ||
8,697 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥2.87931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 2.5V | - | 0.45V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
2,750 In Stock 45,000 Factory | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.87931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 1.5V | - | - | 50mA | 4.2 µA | 5.8 µA | 56dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
8,305 In Stock 45,000 Factory | 1 : ¥8.70000 Cut Tape (CT) 5,000 : ¥3.37513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.35V @ 50mA | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) | ||
0 In Stock 120,000 Marketplace 21,000 Factory Check Lead Time | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.78061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 24V | 1.2V | - | - | 50mA | - | - | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
66 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥2.78061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 1.8V | - | - | 50mA | 4.2 µA | 5.8 µA | 60dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
0 In Stock Check Lead Time | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.86675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 1.5V | - | - | 50mA | 4.2 µA | 5.8 µA | 56dB (100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFDFN | 6-XDFN (1.5x1.5) |