NCP715MX15TBG | |
---|---|
DigiKey Part Number | 488-NCP715MX15TBGTR-ND - Tape & Reel (TR) 488-NCP715MX15TBGCT-ND - Cut Tape (CT) 488-NCP715MX15TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715MX15TBG |
Description | IC REG LINEAR 1.5V 50MA 6XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715MX15TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 56dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.86675 | ¥14,333.75 |
10,000 | ¥2.77716 | ¥27,771.60 |
25,000 | ¥2.77183 | ¥69,295.75 |