NCP715SQ15T2G | |
---|---|
DigiKey Part Number | 488-NCP715SQ15T2GTR-ND - Tape & Reel (TR) 488-NCP715SQ15T2GCT-ND - Cut Tape (CT) 488-NCP715SQ15T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SQ15T2G |
Description | IC REG LINEAR 1.5V 50MA SC88A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715SQ15T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 56dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87931 | ¥8,637.93 |
6,000 | ¥2.77267 | ¥16,636.02 |
15,000 | ¥2.66603 | ¥39,990.45 |
30,000 | ¥2.63963 | ¥79,188.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.79800 | ¥67.98 |
25 | ¥6.38400 | ¥159.60 |
100 | ¥4.84050 | ¥484.05 |
250 | ¥4.11936 | ¥1,029.84 |
500 | ¥3.91344 | ¥1,956.72 |
1,000 | ¥2.98656 | ¥2,986.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.03900 | ¥70.39 |
25 | ¥6.61040 | ¥165.26 |
100 | ¥5.01230 | ¥501.23 |
250 | ¥4.26556 | ¥1,066.39 |
500 | ¥4.05236 | ¥2,026.18 |
1,000 | ¥3.09257 | ¥3,092.57 |