Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥256.99000 Bulk | Bulk | Active | Hood | Top Entry | B16 | Screw Locks on Hood | M32 | 4.937" L x 2.244" W x 3.677" H (125.40mm x 57.00mm x 93.40mm) | - | Salt Water Resistant | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥226.39000 Bulk | Bulk | Active | Hood | Side Entry | B16 | Screw Locks on Hood | M25 | 4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm) | - | Salt Water Resistant | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥220.58000 Bulk | Bulk | Active | Hood | Side Entry | B16 | Screw Locks on Hood | M32 | 4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm) | - | Salt Water Resistant | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
5 In Stock 17 Factory | 1 : ¥209.47000 Bulk | Bulk | Active | Hood | Side Entry | B16 | Screw Locks on Hood | M40 | 4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm) | - | Salt Water Resistant | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
5 In Stock 40 Factory | 1 : ¥260.65000 Bulk | Bulk | Active | Hood | Top Entry | B16 | Screw Locks on Hood | M40 | 4.937" L x 2.244" W x 3.677" H (125.40mm x 57.00mm x 93.40mm) | - | Salt Water Resistant | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥185.84000 Bulk | Bulk | Active | Hood | Side Entry | B16 | Screw Locks on Hood | M25 | 4.937" L x 2.244" W x 2.913" H (125.40mm x 57.00mm x 74.00mm) | - | Salt Water Resistant | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥195.10000 Bulk | Bulk | Active | Hood | Top Entry | B16 | Screw Locks on Hood | M25 | 4.937" L x 2.244" W x 2.913" H (125.40mm x 57.00mm x 74.00mm) | - | Salt Water Resistant | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥253.68000 Bulk | Bulk | Active | Hood | Top Entry | B16 | Screw Locks on Hood | M25 | 4.937" L x 2.244" W x 3.677" H (125.40mm x 57.00mm x 93.40mm) | - | Salt Water Resistant | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥407.65000 Bulk | Bulk | Active | Hood | Top Entry, Triple | 16B | Screw Locks on Hood | M12, M20 and M32 | 4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm) | - | - | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C |