Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥139.75000 Tray | Tray | Active | Cable Clamp | 0.630" (16.00mm) | 1.374" (34.90mm) | 20, 22 | 1 3/16-18 UNEF-2B | 180° | Aluminum Alloy | Zinc | - | Black | Bushing, Clamp Screws, Washers | IP67 - Dust Tight, Waterproof | |||
39 In Stock | 1 : ¥115.44000 Bag | Bag | Active | Cable Clamp | 0.512" (13.00mm) | 1.374" (34.90mm) | 20, 22 | 1 3/16-18 UNEF-2B | 180° | Aluminum Alloy | Zinc | - | Black | Bushing, Clamp Screws, Washers | IP67 - Dust Tight, Waterproof | |||
98 In Stock | 1 : ¥125.05000 Bag | Bag | Active | Cable Clamp | 0.512" (13.00mm) | 1.374" (34.90mm) | 20, 22 | 1 3/16-18 UNEF-2B | 180° | Aluminum Alloy | Zinc | - | Black | Bushing, Clamp Screws, Washers | IP67 - Dust Tight, Waterproof | |||
36 In Stock | 1 : ¥164.41000 Bag | Bag | Active | Cable Clamp | 0.630" (16.00mm) | 1.374" (34.90mm) | 20, 22 | 1 3/16-18 UNEF-2B | 180° | Aluminum Alloy | Zinc | - | Black | Bushing, Clamp Screws, Washers | IP67 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 100 : ¥114.36340 Bag | Bag | Active | Cable Clamp | 0.374" (9.50mm) | 1.374" (34.90mm) | 20, 22 | 1 3/16-18 UNEF-2B | 180° | Aluminum Alloy | Zinc | - | Black | Bushing, Clamp Screws, Washers | IP67 - Dust Tight, Waterproof |