JL04-2022CK(12)-R | |
---|---|
DigiKey Part Number | JL04-2022CK(12)-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04-2022CK(12)-R |
Description | CONN CAB CLMP SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/16-18 UNEF-2B 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.512" (13.00mm) | |
Diameter - Outside | 1.374" (34.90mm) | |
Shell Size - Insert | 20, 22 | |
Thread Size | 1 3/16-18 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | - | |
Color | Black | |
Features | Bushing, Clamp Screws, Washers | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | JL04V Series Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.05000 | ¥125.05 |
10 | ¥110.83400 | ¥1,108.34 |
25 | ¥106.57320 | ¥2,664.33 |
50 | ¥102.30920 | ¥5,115.46 |
100 | ¥96.62470 | ¥9,662.47 |
250 | ¥88.09924 | ¥22,024.81 |
500 | ¥82.41558 | ¥41,207.79 |
1,000 | ¥75.59494 | ¥75,594.94 |