Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,887 In Stock | 1 : ¥113.87000 Cut Tape (CT) 1,500 : ¥74.68472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | LVDS, LVPECL | Clock | 1 | 2:1 | Yes/No | 4GHz | Yes/Yes | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
70 In Stock | 1 : ¥117.91000 Tray | - | Tray | Active | Not Verified | Yes | LVDS, LVPECL | Clock | 1 | 2:1 | Yes/No | 4GHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) |