ADF4155BCPZ | |
---|---|
DigiKey Part Number | ADF4155BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4155BCPZ |
Description | IC PLL FRAC-N FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 4GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4155BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVDS, LVPECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.91000 | ¥117.91 |
10 | ¥108.37400 | ¥1,083.74 |
25 | ¥103.88480 | ¥2,597.12 |
80 | ¥91.53050 | ¥7,322.44 |
230 | ¥87.03878 | ¥20,018.92 |
440 | ¥81.42330 | ¥35,826.25 |
945 | ¥74.68476 | ¥70,577.10 |