HMC712ALP3CE | |
---|---|
DigiKey Part Number | 1127-3698-ND |
Manufacturer | |
Manufacturer Product Number | HMC712ALP3CE |
Description | RF ATTENUATOR 28DB 50OHM 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 28dB 5 GHz ~ 26.5 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC712ALP3CE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 28dB | |
Frequency Range | 5 GHz ~ 26.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.16000 | ¥413.16 |
10 | ¥385.24100 | ¥3,852.41 |
25 | ¥357.32320 | ¥8,933.08 |
100 | ¥334.99210 | ¥33,499.21 |
250 | ¥312.65912 | ¥78,164.78 |