ADF4155BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADF4155BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF4155BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADF4155BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4155BCPZ-RL7 |
Description | IC PLL FRAC-N FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 4GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4155BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVDS, LVPECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 4GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥74.68472 | ¥112,027.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.87000 | ¥113.87 |
10 | ¥104.65900 | ¥1,046.59 |
25 | ¥100.32400 | ¥2,508.10 |
100 | ¥88.39330 | ¥8,839.33 |
250 | ¥84.05492 | ¥21,013.73 |
500 | ¥78.63220 | ¥39,316.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.91000 | ¥117.91 |
10 | ¥108.37400 | ¥1,083.74 |
25 | ¥103.88480 | ¥2,597.12 |
100 | ¥91.53090 | ¥9,153.09 |
250 | ¥87.03852 | ¥21,759.63 |
500 | ¥81.42330 | ¥40,711.65 |