Voltage Regulators - DC DC Switching Regulators

Results: 4
Series
-SWIFT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
35V36V
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TPS5420DR
IC REG BUCK ADJ 2A 8SOIC
Texas Instruments
9,021
In Stock
1 : ¥29.75000
Cut Tape (CT)
2,500 : ¥14.92552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
36V
1.22V
31V
2A
500kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TPS5420D
IC REG BUCK ADJ 2A 8SOIC
Texas Instruments
1,440
In Stock
1 : ¥35.71000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
36V
1.22V
31V
2A
500kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TPS5420QDRQ1
IC REG BUCK ADJ 2A 8SOIC
Texas Instruments
3,710
In Stock
1 : ¥37.15000
Cut Tape (CT)
2,500 : ¥18.65976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
36V
1.22V
31V
2A
500kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TPS5420MDREP
IC REG BUCK ADJ 2A 8SOIC
Texas Instruments
4,575
In Stock
1 : ¥120.93000
Cut Tape (CT)
2,500 : ¥73.71170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
35V
1.22V
31V
2A
500kHz
No
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.