TPS5420MDREP | |
---|---|
DigiKey Part Number | 296-22447-2-ND - Tape & Reel (TR) 296-22447-1-ND - Cut Tape (CT) 296-22447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5420MDREP |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5420MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.93000 | ¥120.93 |
10 | ¥111.14400 | ¥1,111.44 |
25 | ¥106.53680 | ¥2,663.42 |
100 | ¥93.86760 | ¥9,386.76 |
250 | ¥89.26028 | ¥22,315.07 |
500 | ¥83.50160 | ¥41,750.80 |
1,000 | ¥76.59107 | ¥76,591.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥73.71170 | ¥184,279.25 |