TPS5420QDRQ1 | |
---|---|
DigiKey Part Number | 296-23226-2-ND - Tape & Reel (TR) 296-23226-1-ND - Cut Tape (CT) 296-23226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5420QDRQ1 |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5420QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥33.39300 | ¥333.93 |
25 | ¥31.56680 | ¥789.17 |
100 | ¥27.35860 | ¥2,735.86 |
250 | ¥25.95524 | ¥6,488.81 |
500 | ¥23.28960 | ¥11,644.80 |
1,000 | ¥19.64189 | ¥19,641.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.65976 | ¥46,649.40 |