CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥434.07000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 116 | 0°C ~ 85°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
4,419 In Stock | 1 : ¥539.32000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 212 | 0°C ~ 85°C (TJ) | Surface Mount | 256-BGA | 256-FBGA (17x17) | |||
1,510 In Stock | 1 : ¥587.25000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 116 | 0°C ~ 85°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
1,365 In Stock | 1 : ¥608.09000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 116 | -40°C ~ 100°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
747 In Stock | 1 : ¥755.42000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 212 | -40°C ~ 100°C (TJ) | Surface Mount | 256-BGA | 256-FBGA (17x17) | |||
32 In Stock | 1 : ¥755.42000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 212 | -40°C ~ 100°C (TJ) | Surface Mount | 256-TFBGA | 256-MBGA (11x11) | |||
189 In Stock | 1 : ¥830.91000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 212 | -40°C ~ 100°C (TJ) | Surface Mount | 256-BGA | 256-FBGA (17x17) | |||
188 In Stock | 1 : ¥868.23000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 116 | 0°C ~ 85°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
164 In Stock | 1 : ¥434.07000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 1.71V ~ 1.89V | 1270 | 980 | 116 | 0°C ~ 85°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
162 In Stock | 1 : ¥461.14000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 116 | 0°C ~ 85°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
5 In Stock | 1 : ¥729.52000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 212 | 0°C ~ 85°C (TJ) | Surface Mount | 256-BGA | 256-FBGA (17x17) |