EPM1270F256C4N | |
---|---|
DigiKey Part Number | 544-1337-ND |
Manufacturer | |
Manufacturer Product Number | EPM1270F256C4N |
Description | IC CPLD 980MC 6.2NS 256FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM1270F256C4N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 6.2 ns | |
Voltage Supply - Internal | 2.5V, 3.3V | |
Number of Logic Elements/Blocks | 1270 | |
Number of Macrocells | 980 | |
Number of I/O | 212 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥729.52000 | ¥729.52 |
25 | ¥699.96800 | ¥17,499.20 |
100 | ¥657.44610 | ¥65,744.61 |