AD22151YRZ-RL | |
---|---|
DigiKey Part Number | AD22151YRZ-RLTR-ND - Tape & Reel (TR) AD22151YRZ-RLCT-ND - Cut Tape (CT) AD22151YRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD22151YRZ-RL |
Description | SENSOR HALL EFFECT ANALOG 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22151YRZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 6V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 15mA | |
Resolution | - | |
Bandwidth | 5.7kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |
10 | ¥65.34200 | ¥653.42 |
25 | ¥60.44040 | ¥1,511.01 |
100 | ¥52.27180 | ¥5,227.18 |
500 | ¥49.00514 | ¥24,502.57 |
1,000 | ¥45.73813 | ¥45,738.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.92139 | ¥112,303.48 |