Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
545 In Stock | 1 : ¥11.67000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | - | 1.0 ~ 2.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
463 In Stock 19 Factory | 1 : ¥16.55000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | 20-26 AWG | 0.14 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
47 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | 12 AWG | 4.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
99 In Stock | 1 : ¥17.36000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.06 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
66 In Stock | 1 : ¥19.29000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.25 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥16.09000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | 18-24 AWG | 0.25 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
1 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥17.28980 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | 24-26 AWG | 0.14 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - |