1605554 | |
---|---|
DigiKey Part Number | 277-12287-ND |
Manufacturer | |
Manufacturer Product Number | 1605554 |
Description | CONTACT PIN SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.25 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥18.44700 | ¥184.47 |
50 | ¥17.94660 | ¥897.33 |
100 | ¥16.77260 | ¥1,677.26 |
250 | ¥15.43084 | ¥3,857.71 |
500 | ¥14.25682 | ¥7,128.41 |
1,000 | ¥13.58583 | ¥13,585.83 |
2,500 | ¥13.51130 | ¥33,778.25 |