1605626 | |
---|---|
DigiKey Part Number | 277-13522-ND |
Manufacturer | |
Manufacturer Product Number | 1605626 |
Description | CONTACT PIN 12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥16.52600 | ¥165.26 |
50 | ¥15.44260 | ¥772.13 |
100 | ¥14.20710 | ¥1,420.71 |
250 | ¥13.12616 | ¥3,281.54 |
500 | ¥12.50862 | ¥6,254.31 |
1,000 | ¥12.43991 | ¥12,439.91 |